2036-09-B2LF

Фото 1/3 2036-09-B2LF
Изображения служат только для ознакомления,
см. техническую документацию
670 руб.
от 5 шт.580 руб.
от 10 шт.549 руб.
от 40 шт.415.74 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Номенклатурный номер: 8005610717
Бренд: Bourns

Описание

Circuit Protection\Gas Discharge Tube Arresters (GDT)
Gas Discharge Tube 90V 10000A (10kA) В±20% 3 Pole Through Hole

Технические параметры

Base Product Number 2036 ->
California Prop 65 Warning Information
ECCN EAR99
Fail Short No
HTSUS 8536.30.8000
Impulse Discharge Current (8/20Вµs) 10000A (10kA)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Poles 3
Package Tray
Package / Case Axial Cylinder, 3 Lead (Radial Bend)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Mini-TRIGARDв„ў 2036 ->
Tolerance В±20%
Voltage - DC Spark Over (Nom) 90V
Automotive No
DC Sparkover Voltage Tolerance ±25%
ECCN (US) EAR99
EU RoHS Compliant
Failsafe Protection No
Lead Diameter (mm) 0.8
Maximum Capacitance @ 1MHz (pF) 2
Maximum DC Holdover Voltage (V) 52 150ms
Maximum Impulse Sparkover Voltage @ 100V/s (V) 250
Maximum Impulse Sparkover Voltage @ 1KV/s (V) 550
Maximum Operating Temperature (°C) 105
Minimum Insulation Resistance @ 100V (GOhm) 10
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Number of Electrodes 3
Number of Terminals 3
Packaging Tray
Part Status Active
PPAP No
Termination Style Radial
Typical AC Discharge Current @ 1s @ <= 10Times (A) 10
Typical DC Sparkover Voltage @ 100V/s (V) 90
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA) 10
Typical Impulse Life @ 10/1000us (Times) 300
Wire Form Straight
Capacitance (Max)@1MHz 2
DC Holdover Voltage (Max) 52@150ms
DC Sparkover Voltage (Typ)@100V/s 90
Impulse Discharge Current (Typ)@8/20us@10Times 10
Impulse Sparkover Voltage (Max)@100V/s 250
Impulse Sparkover Voltage (Max)@1KV/s 550
Mounting Style Through Hole
Operating Temperature Max Deg. C 85C
Operating Temperature Min Deg. C -55C
Product Depth (mm) 5.1(mm)
Product Height (mm) 5.1(mm)
Product Length (mm) 9.6(mm)
DC Напряжение Включения 90В
Импульсное Напряжение Искрового Пробоя 550В
Импульсный Ток Разрядки 20кА
Стиль Корпуса GDT 3-контактный для Монтажа Сквозное Отверстие

Техническая документация

Datasheet
pdf, 592 КБ
Datasheet
pdf, 421 КБ
Datasheet
pdf, 422 КБ