02011601101, DIN 41612 Connectors 160P MALE R/A SOLDER
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3090 шт., срок 7-9 недель
7 430 руб.
от 10 шт. —
5 790 руб.
от 25 шт. —
5 540 руб.
от 50 шт. —
5 003.93 руб.
Добавить в корзину 1 шт.
на сумму 7 430 руб.
Описание
Connectors\Backplane Connectors\DIN 41612 Connectors
har-bus 64® VME64x ConnectorsHARTING har-bus® 64 VME 64x Connectors meet the demand for faster processing speeds and data transmission rates. Designed as an extension of the DIN 41612 standard 3-row 96-way C-type connectors, these VME-based connectors provide two additional rows and 160 contacts. HARTING har-bus® 64 VME 64x Connectors offer an improved signal/ground ratio for reliable signal data transfer at rates up to 320MByte/s, user-defined pins for test and maintenance bus lines, and voltage supplies for 3.3V and 48V system components.
Технические параметры
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | HARTING |
Mounting Angle: | Right Angle |
Number of Positions: | 160 Position |
Number of Rows: | 5 Row |
Packaging: | Tube |
Part # Aliases: | 02-01-160-1101 02 01 160 1101 2011601101 |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Headers |
Rows Loaded: | z+a+b+c+d |
Series: | har-bus 64 |
Subcategory: | Backplane Connectors |
Termination Style: | Solder Pin |
Type: | Har-Bus 64 |
Body Orientation | Right Angle |
Contact Plating | Gold |
Current Rating | 1A |
Mounting Type | Through Hole |
Number of Contacts | 160 |
Number of Rows | 5 |
Pitch | 2.54mm |
Series | har-bus 64 |
Termination Method | Solder |
Type | Board to Board |
Вес, г | 28.35 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары