ECG.0B.302.CLL, Circular Push Pull Connectors FIXED RECEPTACLE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 шт., срок 6-8 недель
5 240 руб.
от 5 шт. —
4 710 руб.
от 10 шт. —
4 490 руб.
от 25 шт. —
4 025.40 руб.
Добавить в корзину 1 шт.
на сумму 5 240 руб.
Описание
Connectors\Circular Connectors\Circular Push Pull Connectors
Connectors for Robotics & Industrial Control LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.
Технические параметры
Условный размер корпуса | 0 | |
Способ монтажа | Panel Mount | |
Тип контактов | Socket(Female) | |
Материал корпуса | Metal | |
Brand: | LEMO | |
Connector Type: | Fixed Socket(Receptacle) | |
Factory Pack Quantity: | 1 | |
IP Rating: | IP50 | |
Manufacturer: | LEMO | |
Number of Contacts: | 2 Contact | |
Product Category: | Circular Push Pull Connectors | |
Product Type: | Circular Push Pull Connectors | |
Product: | Connectors | |
Shell Plating: | Chrome | |
Subcategory: | Circular Connectors | |
Termination Style: | Solder Cup | |
Вес, г | 47 |
Техническая документация
Datasheet
pdf, 104 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары