PIC12F1571-E/SN, 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
от 10 шт. —
220 руб.
от 25 шт. —
197 руб.
от 100 шт. —
176.29 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
Технические параметры
ADC Channels | 4 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
DAC Channels | 1 |
DAC Resolution (bit) | 5 |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC12 |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 6 |
Packaging | Tube |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Yes |
Program Memory Size | 1.75KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 128B |
Real Time Clock | No |
SPI | 0 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Техническая документация
Datasheet
pdf, 11424 КБ