SN65HVD230QD, CAN Interface IC 3.3V CAN Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 080 руб.
от 10 шт. —
850 руб.
от 75 шт. —
662 руб.
от 300 шт. —
584.14 руб.
Добавить в корзину 1 шт.
на сумму 1 080 руб.
Описание
Semiconductors\Interface ICs\CAN Interface IC
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 1 Mb/s |
ESD Protection: | 16 kV |
Factory Pack Quantity: Factory Pack Quantity: | 225 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Number of Transceivers: | 1 |
Operating Supply Current: | 10 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Transceivers |
Protocol Supported: | CAN |
Series: | SN65HVD230Q |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | High Speed CAN Transceiver |
Maximum Data Rate | 1Mbps |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +125 °C |
Maximum Supply Current | 17 mA |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Transceivers | 1 |
Package Type | SOIC |
Pin Count | 8 |
Power Down Mode | Standby |
Standard Supported | ISO 11898 |
Width | 3.91mm |
Automotive | No |
Maximum Operating Supply Voltage - (V) | 3.6 |
Maximum Supply Current - (mA) | 17 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tube |
Standard Package Name | SOP |
Supplier Package | SOIC |
Вес, г | 2 |
Техническая документация
Документация
pdf, 1170 КБ
Datasheet SN65HVD23x
pdf, 1312 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем
Похожие товары