DSOX1202A, Benchtop Oscilloscopes InfiniiVision 1000 X-Series Oscilloscope, 2Ch, 70 MHz, upgradeable to 200 MHz

Фото 1/3 DSOX1202A, Benchtop Oscilloscopes InfiniiVision 1000 X-Series Oscilloscope, 2Ch, 70 MHz, upgradeable to 200 MHz
Изображения служат только для ознакомления,
см. техническую документацию
225 200 руб.
Добавить в корзину 1 шт. на сумму 225 200 руб.
Номенклатурный номер: 8005647922
Артикул: DSOX1202A

Описание

Test & Measurement\Oscilloscopes\Benchtop Oscilloscopes
InfiniiVision 1000/2000 X-Series Oscilloscopes

Keysight Technologies InfiniiVision 1000/2000 X-Series Oscilloscopes are engineered to give quality with industry-proven technology at low prices. These oscilloscopes provide professional-level functionality for measurements with industry-leading software analysis and accessible expertise at the fingertips.

Технические параметры

Bandwidth: 70 MHz to 200 MHz
Brand: Keysight
Cable Type: North American Power Cord Included
Display Type: TFT LCD Displays
Equipment Type: Digital Oscilloscope
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 100 V to 240 V
Manufacturer: Keysight
Number of Channels: 2 Channel
Product Category: Benchtop Oscilloscopes
Product Type: Oscilloscopes
Sampling Rate: 2 GSa/s
Series: 1000 X
Subcategory: Test Equipment
Tradename: InfiniiVision
Bandwidth 70MHz
Calibrated UKAS
Digital/Analogue Digital
Number of Analogue Channels 2
Oscilloscope Form Digital Storage
Oscilloscope Type Bench
Series InfiniiVision 1000 X
Вес, г 0.01

Техническая документация