MAX3747AEUB+, Limiting Amplifiers 155Mbps to 3.2Gbps, Low-Power SFP Limiti

Фото 1/3 MAX3747AEUB+, Limiting Amplifiers 155Mbps to 3.2Gbps, Low-Power SFP Limiti
Изображения служат только для ознакомления,
см. техническую документацию
1 270 руб.
от 10 шт.1 010 руб.
от 100 шт.700 руб.
Добавить в корзину 1 шт. на сумму 1 270 руб.
Номенклатурный номер: 8005651843
Артикул: MAX3747AEUB+
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Limiting Amplifiers
IC AMP LIMITING SFP 10-UMAX

Технические параметры

Brand: Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 50
Input Voltage Range - Max: 2 V
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 30 mA
Operating Supply Voltage: 3.3 V
Package / Case: UMAX-10
Packaging: Tube
Part # Aliases: MAX3747A
Pd - Power Dissipation: 552 mW
Product Category: Limiting Amplifiers
Product Type: Limiting Amplifiers
Product: Limiting Amplifiers
Series: MAX3747A
Subcategory: Amplifier ICs
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Voltage Gain dB: 61 dB
корпус uMAX10
Amplifier Type Limiting
Maximum Operating Frequency 6.4 kHz
Maximum Operating Supply Voltage 4.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage -0.5 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type μMAX
Pin Count 10
Typical Noise Figure 30dB
Typical Power Gain 57 dB
Width 3.05mm
Applications Data Quantizer, Optical Receivers
Category Integrated Circuits(ICs)
Family Linear-Amplifiers-Special Purpose
Package / Case 10-TFSOP, 10-MSOP(0.118", 3.00mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 50
Supplier Device Package 10-µMAX
Type Limiting Amplifier
Вес, г 0.04

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем