9059 BK005
1 шт., срок 7-9 недель
19 760 руб.
Добавить в корзину 1 шт.
на сумму 19 760 руб.
Описание
Cables, Wires\Coaxial Cables (RF)
Coaxial Cable 22 AWG RG-59 100.0' (30.48m) 73 Ohms
Технические параметры
Cable Group | RG-59 |
Cable Type | Coaxial |
Conductor Material | Steel, Copper Coated |
Conductor Strand | Solid |
Dielectric Diameter | 0.146"" (3.71mm) |
Dielectric Material | Solid Polyethylene (PE) |
ECCN | EAR99 |
Environmental Information | http://alphawire.com/en/RoHS/RoHSCertification?ID= |
HTSUS | 8544.20.0000 |
Impedance | 73 Ohms |
Jacket (Insulation) Diameter | 0.242"" (6.15mm) |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
Jacket Color | Black |
Length | 100.0' (30.48m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -20В°C ~ 80В°C |
Package | Spool |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shield Coverage | 95% |
Shield Material | Copper, Bare |
Shield Type | Braid |
Usage | Network |
VoP, Velocity of Propagation | 66 |
Wire Gauge | 22 AWG |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары