364002-D01, AC Power Cords Int 2.5m 3x1.00 C13 EURO Power Cord

Фото 1/3 364002-D01, AC Power Cords Int 2.5m 3x1.00 C13 EURO Power Cord
Изображения служат только для ознакомления,
см. техническую документацию
5696 шт., срок 7-8 недель
1 990 руб.
от 22 шт.1 620 руб.
от 56 шт.1 490 руб.
от 112 шт.1 355.98 руб.
Добавить в корзину 1 шт. на сумму 1 990 руб.
Номенклатурный номер: 8027781778
Артикул: 364002-D01

Описание

Wire and Cables\Wire & Cable Management
Шнур питания 8,20 '(2,50 м) Черный IEC 884 / CEE7-VII Согласно IEC 320-C13 H05VV-F

Технические параметры

Cable Length 2.5 m
Conductor Color Coding Brown, Blue, Green-Yellow
Current Rating 10 A
Factory Pack Quantity 1
Jacket Color Black
Packaging Carton
Plug CEE 7/VII
Power Rating 2.5 kW
Receptacle IEC-320-C13
Region EU
Shielding Unshielded
Type AC Power Cord
Voltage Rating 250 V
1st Connector IEC 884/CEE7-VII
2nd Connector IEC 320-C13
Approval Agency Marking CB, CEBEC, DEMKO, FIMKO, KEMA, NEMKO, OVE, SEMKO,
Approved Countries Africa, Americas, Asia, Austria, Australia, Belgiu
California Prop 65 Warning Information
Color Black
Cord Type H05VV-F
Current Rating (Amps) 10A
ECCN EAR99
Environmental Information http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd
HTSUS 8544.42.9010
Length 8.20' (2.50m)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Number of Conductors 3
Operating Temperature 60В°C
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Style Male Pins (Blades) to Female Sockets (Slots)
Video File Qualtek Power Cords
Brand: Qualtek
Cable Length: 2.5 m
Conductor Color Coding: Brown, Blue, Green-Yellow
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 60
Jacket Color: Black
Manufacturer: Qualtek
Plug: CEE 7/VII
Power Rating: 2.5 kW
Product Category: AC Power Cords
Product Type: AC Power Cords
Receptacle: IEC-320-C13
Region: EU
Shielding: Unshielded
Subcategory: Power Cords
Type: AC Power Cord
Voltage Rating: 250 V

Техническая документация

Datasheet
pdf, 151 КБ
Datasheet 364002-D01
pdf, 146 КБ
Datasheet 364002-D01
pdf, 134 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.