21348700484010

21348700484010
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 7-9 недель
4 280 руб.
от 10 шт.3 570 руб.
Добавить в корзину 1 шт. на сумму 4 280 руб.
Номенклатурный номер: 8005684516
Бренд: Harting

Описание

Cable Assemblies\Circular Cable Assemblies
Cable Assembly 3.28' (1.00m)

Технические параметры

1st Connector Gender Female Sockets
1st Connector Mounting Type Free Hanging (In-Line)
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
1st Connector Orientation A
1st Connector Shell Size - Insert M12
1st Connector Type Plug, Right Angle
2nd Connector Type Wire Leads
Assembly Configuration Standard
Cable Material Polyvinyl Chloride (PVC)
Cable Type Round
Color Gray
ECCN EAR99
HTSUS 8544.42.9090
Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproo
Length 3.28' (1.00m)
Moisture Sensitivity Level (MSL) Not Applicable
Package Bulk
Series M12 ->
Shielding Unshielded
Usage Industrial Environments
American Wire Gauge 22 AWG
Cable Shape Multicore
Coding A
Connector 1 M12
Connector 1 Gender Female
Connector 1 Housing Gender Female
Connector 1 Number of Contacts 5
Connector 1 Orientation Right Angle
Connector 2 Unterminated
Cross Sectional Area 0.34 mm²
IP Rating IP67
Maximum Operating Temperature +80°C
Minimum Operating Temperature -25°C
Number of Cores 4
Operating Temperature Range -25 →+80 °C
Sheath Colour Grey
Sheath Material PUR
Shielded/Unshielded Unshielded

Техническая документация

Datasheet
pdf, 373 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.