HFBR-RLS010Z

Фото 1/3 HFBR-RLS010Z
Изображения служат только для ознакомления,
см. техническую документацию
5 260 руб.
от 20 шт.4 000 руб.
от 40 шт.3 480 руб.
от 100 шт.3 067.80 руб.
Добавить в корзину 1 шт. на сумму 5 260 руб.
Номенклатурный номер: 8005687420
Бренд: Broadcom Limited

Описание

Cable Assemblies\Fiber Optic Cables
Cable Fiber Optic LC To LC 32.8' (10.0m)

Технические параметры

1st Connector LC
2nd Connector LC
Base Product Number HFBR-RLS010 ->
Bend Radius 35mm
Cable Diameter 0.09"" (2.2mm)
Cable Type Twin Zip
ECCN EAR99
Features Attenuator, Zipcord
HTSUS 8544.70.0000
Jacket (Insulation) Material Polyethylene (PE)
Length - Overall 32.8' (10.0m)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -40В°C ~ 85В°C
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Type POF
Attenuation 0.27 dB/m
Cable Construction Duplex
Core Diameter 1060µm
Maximum Operating Temperature +85°C
Minimum Bend Radius 35 mm
Minimum Operating Temperature -40°C
Number of Cores 1
Propagation Mode Single Mode
Sheath Colour Black
Sheath Material Polyethylene PE
Terminated/Unterminated Terminated
Application: Telecom
Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 20
Jacket Color: Black
Jacket Material: Polyethylene(PE)
Manufacturer: Broadcom Limited
Packaging: Bulk
Product Category: Fiber Optic Cable Assemblies
Product Type: Fiber Optic Cable Assemblies
Series: HFBR-R
Subcategory: Fiber Optic
Вес, г 73

Техническая документация

Datasheet
pdf, 252 КБ
Datasheet
pdf, 256 КБ
HFBR-R_HFBR-E
pdf, 234 КБ