1403934, Ethernet Cables / Networking Cables NBC-R4AC/10, 0-94Z/R4AC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 7-9 недель
11 240 руб.
от 5 шт. —
10 170 руб.
Добавить в корзину 1 шт.
на сумму 11 240 руб.
Описание
Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
Everything Goes DataPhoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. Phoenix Contact offers a comprehensive portfolio of data connectors from RJ45 to USB, HDMI, and D-SUB, up to coaxial and FO connections and SPE.
Технические параметры
Brand: | Phoenix Contact |
Cable Length: | 10 m |
Connector End A Pin Count: | 8 Position |
Connector End A: | RJ45 |
Connector End B Pin Count: | 8 Position |
Connector End B: | RJ45 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Male/Male |
Housing Material: | Polyamide(PA) |
IP Rating: | IP20 |
Jacket Colour: | Gray |
Jacket Material: | Polyurethane(PUR) |
Manufacturer: | Phoenix Contact |
Product Category: | Ethernet Cables/Networking Cables |
Product Type: | Ethernet Cables/Networking Cables |
Series: | NBC-R4AC |
Subcategory: | Cable Assemblies |
Type: | Patch Cords |
USOC Codes: | RJ45 |
Cable Type | Round Cable |
Color | Blue |
Connector Type | Plug to Plug |
ECCN | EAR99 |
Features | Molded Plugs |
HTSUS | 8544.42.2000 |
Length | 32.81' (10.00m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Free Hanging (In-Line) |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Shielding | Shielded |
Style | Cat5, Industrial Environments - IP20 |
Вес, г | 511 |
Техническая документация
Datasheet
pdf, 268 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары