21348487484010, Sensor Cables / Actuator Cables M12-A 4PIN M/F ST/RA DOUBLE END 1.0M PVC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 7-9 недель
3 580 руб.
Добавить в корзину 1 шт.
на сумму 3 580 руб.
Описание
Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Описание Кабель: датчиков / автоматики, PIN: 4, M12-M12, 1м, вилка, вилка Характеристики Категория | Разъем |
Технические параметры
Длинна Кабеля - Метрическая | 1 m(3.281 ft) | |
Brand: | HARTING | |
Coding: | A Coded | |
Connector End A Pin Count: | 4 Position | |
Connector End A: | M12 | |
Connector End B Pin Count: | 4 Position | |
Connector End B: | M12, Right Angle | |
Description/Function: | M12 cable assembly | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Gender: | Male/Female | |
Jacket Color: | Gray | |
Jacket Material: | Polyvinyl Chloride(PVC) | |
Manufacturer: | HARTING | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Subcategory: | Cable Assemblies | |
1st Connector Gender | Male Pins | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Orientation | A | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Orientation | A | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Type | Plug, Right Angle | |
Assembly Configuration | Standard | |
Cable Material | Polyvinyl Chloride (PVC) | |
Cable Type | Round | |
Color | Gray | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproo | |
Length | 3.28' (1.00m) | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Package | Bulk | |
RoHS Status | ROHS3 Compliant | |
Series | M12 -> | |
Shielding | Unshielded | |
Usage | Industrial Environments | |
American Wire Gauge | 22 AWG | |
Cable Shape | Multicore | |
Coding | A | |
Connector A | M12 | |
Connector A Gender | Female | |
Connector A Housing Gender | Female | |
Connector A Number of Contacts | 4 | |
Connector A Orientation | Right Angle | |
Connector B | M12 | |
Connector B Gender | Male | |
Connector B Housing Gender | Male | |
Connector B Number of Contacts | 4 | |
Connector B Orientation | Straight | |
Cross Sectional Area | 0.34 mm2 | |
IP Rating | IP67 | |
Maximum Operating Temperature | +80 C | |
Minimum Operating Temperature | -25 C | |
Number of Cores | 4 | |
Operating Temperature Range | -25 →+80 C | |
Sheath Colour | Grey | |
Sheath Material | PUR | |
Connector 1 Gender | Female | |
Connector 1 Housing Gender | Female | |
Connector 1 Number of Contacts | 4 | |
Connector 1 Orientation | Right Angle | |
Connector 2 Gender | Male | |
Connector 2 Housing Gender | Male | |
Connector 2 Number of Contacts | 4 | |
Connector 2 Orientation | Straight | |
Shielded/Unshielded | Unshielded | |
Вес, г | 59 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары