09474747203, Ethernet Cables / Networking Cables HA-VIS SMART PATCH CBL YLW 2M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7-9 недель
7 780 руб.
Добавить в корзину 1 шт.
на сумму 7 780 руб.
Описание
Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
Ha-VIS IP20 Cat 6 Smart Patch Cables HARTING Ha-VIS IP20 Cat 6 Smart Patch Cables feature an integrated LED on each end of the RJ45 Ethernet plug which can be illuminated by a detector. A Smart Patch detection tool is used to identify the other end of the patch cable up to 100 meters away which significantly reduces cost and maintenance for the designer. Based on a dual-boot design, the HARTING Ha-VIS IP20 Cat 6 Smart Patch Cables offer robust handling and bending protection.
Технические параметры
Brand: | HARTING |
Cable Length: | 2 m |
Connector End A Pin Count: | 8 Position |
Connector End A: | RJ45 |
Connector End B Pin Count: | 8 Position |
Connector End B: | RJ45 |
Factory Pack Quantity: | 1 |
Gender: | Male/Male |
Jacket Colour: | Yellow |
Manufacturer: | HARTING |
Packaging: | Bulk |
Part # Aliases: | 09-47-474-7203 09 47 474 7203 9474747203 |
Product Category: | Ethernet Cables/Networking Cables |
Product Type: | Ethernet Cables/Networking Cables |
Subcategory: | Cable Assemblies |
Type: | Cat 6 |
Wire Gauge - AWG: | 27 AWG |
ECCN | EAR99 |
HTSUS | 8544.42.1000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Техническая документация
Datasheet
pdf, 197 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары