21348485882100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
88 шт., срок 6-8 недель
11 110 руб.
от 10 шт. —
8 820 руб.
от 25 шт. —
7 860 руб.
от 50 шт. —
7 599.24 руб.
Добавить в корзину 1 шт.
на сумму 11 110 руб.
Описание
Cable Assemblies\Circular Cable Assemblies
Описание Кабель: датчиков / автоматики, PIN: 8, M12-M12, 10м, вилка, вилка Характеристики Категория | Разъем |
Технические параметры
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 8 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | A |
1st Connector Shell Size - Insert | M12 |
1st Connector Type | Receptacle |
2nd Connector Gender | Female Sockets |
2nd Connector Mounting Type | Free Hanging (In-Line) |
2nd Connector Number of Positions | 8 |
2nd Connector Number of Positions Loaded | All |
2nd Connector Orientation | A |
2nd Connector Shell Size - Insert | M12 |
2nd Connector Type | Plug |
Assembly Configuration | Standard |
Cable Material | Polyvinyl Chloride (PVC) |
Cable Type | Round |
Color | Gray |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Length | 32.8' (10.00m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Series | M12 -> |
Shielding | Unshielded |
Usage | Industrial Environments |
American Wire Gauge | 24 AWG |
Cable Shape | Multicore |
Coding | A |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Female |
Connector 1 Number of Contacts | 8 |
Connector 1 Orientation | Straight |
Connector 2 Gender | Male |
Connector 2 Housing Gender | Male |
Connector 2 Number of Contacts | 8 |
Connector 2 Orientation | Straight |
Cross Sectional Area | 0.25 mm² |
IP Rating | IP67 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
Number of Cores | 8 |
Operating Temperature Range | -25 →+80 °C |
Sheath Colour | Grey |
Sheath Material | PUR |
Shielded/Unshielded | Unshielded |
Brand: | HARTING |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | HARTING |
Product Category: | Ethernet Cables/Networking Cables |
Product Type: | Ethernet Cables/Networking Cables |
REACH - SVHC: | Details |
Subcategory: | Cable Assemblies |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары