AM3703CUSA

AM3703CUSA
Изображения служат только для ознакомления,
см. техническую документацию
8 970 руб.
от 10 шт.7 500 руб.
от 25 шт.6 670 руб.
от 90 шт.5 958 руб.
Добавить в корзину 1 шт. на сумму 8 970 руб.
Номенклатурный номер: 8005732898
Бренд: Texas Instruments

Описание

Sitara™ Arm® Cortex™-A Processors
Texas Instruments Sitara™ Arm® Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for a wide set of applications from sensors to servers. The user is able to connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Sitara Processors offer multimedia options from simple displays to high-performance HMIs with 3D graphics and HD video. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.

Технические параметры

Brand: Texas Instruments
Core: ARM Cortex A8
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data ROM Size: 32 kB
Development Kit: TMDXEVM3715
Factory Pack Quantity: Factory Pack Quantity: 90
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: I2C, SPI, UART, USB
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
L2 Cache Instruction / Data Memory: 256 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 800 MHz
Maximum Operating Temperature: +105 C
Memory Type: L1/L2 Cache, RAM, ROM
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of Timers/Counters: 12 Timer
Operating Supply Voltage: 900 mV to 1.2 V
Package / Case: PBGA-423
Packaging: Tray
Processor Series: Sitara
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: AM3703
Subcategory: Microprocessors-MPU
Tradename: Sitara
Watchdog Timers: Watchdog Timer

Техническая документация

Чертеж
pdf, 94 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем