AD2S1200WSTZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 380 руб.
от 10 шт. —
8 040 руб.
от 25 шт. —
7 700 руб.
Добавить в корзину 1 шт.
на сумму 9 380 руб.
Описание
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Architecture: | Resolver to Digital |
Brand: | Analog Devices |
Development Kit: | EVAL-AD2S1200SDZ |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Input Type: | Differential |
Interface Type: | Parallel, Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | 5 V |
Package / Case: | LQFP-44 |
Packaging: | Tray |
Product Category: | Data Acquisition ADCs/DACs-Specialized |
Product Type: | Data Acquisition ADCs/DACs-Specialized |
Product: | Converters |
Resolution: | 12 bit |
Series: | AD2S1200 |
Subcategory: | Data Converter ICs |
Type: | Resolver to Digital |
Техническая документация
Datasheet
pdf, 380 КБ
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем
Похожие товары