KUSBVX-AS1N-B30

KUSBVX-AS1N-B30
Изображения служат только для ознакомления,
см. техническую документацию
34269 шт., срок 7-9 недель
250 руб.
от 10 шт.200 руб.
от 25 шт.184 руб.
от 40 шт.180.02 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Альтернативные предложения1
Номенклатурный номер: 8005739081
Бренд: Kycon

Описание

KUSB USB 3.0 Connectors Kycon KUSB USB 3.0 Connectors offer the latest technology for universal serial bus connectors, also known as SuperSpeed USB. Kycon USB 3.0 supports data transfer rates up to 10 times faster than USB 2.0, yet remain backward compatible with existing USB devices. Available in PCB mount and SMT, the KUSB series is compatible with many computer peripherals and supports hot plugging. The USB 3.0 features a 30VAC rated voltage and contact current rating of 1.8A max. Kycon KUSB USB 3.0 Connectors enhance any device that is optimized at higher speed data transfer such as high-resolution webcams, video surveillance cameras, digital video cameras, and external media such as Blu-Ray drives.

Технические параметры

Brand: Kycon
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 120
Flammability Rating: UL 94 V-0
Gender: Receptacle(Female)
Insulation Resistance: 1000 MOhms
Insulator Color: Black
Manufacturer: Kycon
Mounting Angle: Straight
Mounting Style: Kinked Pin
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Packaging: Tray
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type A Connectors
Subcategory: USB Connectors
Termination Style: Solder Pin

Техническая документация

Datasheet
pdf, 388 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.