LTM8053IY-1#PBF

LTM8053IY-1#PBF
Изображения служат только для ознакомления,
см. техническую документацию
5 720 руб.
от 5 шт.5 330 руб.
от 10 шт.4 950 руб.
от 25 шт.4 868.20 руб.
Добавить в корзину 1 шт. на сумму 5 720 руб.
Номенклатурный номер: 8005743922
Бренд: Analog Devices

Описание

Silent Switcher® Solutions for EMI Compliance
Analog Devices Inc. Electromagnetic Interference (EMI) compliance is often mandatory and a critical design challenge for medical, automotive, test, and measurement equipment manufacturers. For example, if a device fails EMI compliance, it not only creates a long design cycle, it also increases cost as a result of re-design and re-evaluation for EMI compliance. To overcome these challenges, Analog Devices offers Silent Switcher® Architecture which minimizes the risk of problems caused by EMI, making µModule® Regulators and Discrete DC-DC ideal for noise-sensitive applications.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 260
Input Voltage, Max: 40 V
Input Voltage, Min: 3.4 V
Input Voltage: 3.4 V to 40 V
Load Regulation: 0.5%
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3.5 A
Output Voltage: 970 mV to 15 V
Package / Case: BGA-48
Packaging: Tray
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 300 uA
Series: LTM8053
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.4 V
Switching Frequency: 200 kHz to 3 MHz
Topology: Buck
Type: uModule Regulator

Техническая документация

Datasheet
pdf, 2430 КБ