DNF18-111FIB-3K
см. техническую документацию
Описание
The DNF18-111FIB-3K from Panduit is a DNF-FIB series female disconnect. This vibration resistant female disconnect is made of tin plated brass. It is fully insulated in red colour nylon housing. The DNF18-111FIB-3K has a funnel entry barrel configuration and butted seam barrel. Continuously moulded design provides reliable, consistent performance through the applicator for a high quality termination every time. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel providing a higher quality connection.
• Supports wire range of 22AWG to 18AWG (0.5mm² to 1mm²)
• Wire strip length is 9/32'' (7.1mm)
• Maximum voltage rating is 600V
• UL 310 listed, CSA C22.2 No.153 certified
• Maximum insulation diameter is 0.12inch (3mm)
• Length is 0.71" (18mm), width is 0.19" (4.8mm)
• Tab size is 0.110'' x 0.020" (2.8mm x 0.5mm)
• Temperature rating is 221°F
Технические параметры
Линейка Продукции | Disco-Lok DNF-FIB |
Максимальный Размер Провода AWG | 18AWG |
Материал Клеммы | Латунь |
Минимальный Размер Провода AWG | 22AWG |
Поперечное Сечение Проводника | 1мм2 |
Тип Клеммы | Гнездовой Быстрого Соединения |
Brand: | Panduit |
Color: | Red |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gender: | Female |
Insulation Material: | Nylon |
Insulation: | Insulated |
Manufacturer: | Panduit |
Material: | Brass |
Mounting Style: | Push In |
Packaging: | Reel, Cut Tape |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Quick Disconnects |
Series: | DNF |
Stud / Tab Size: | 2.79 mm |
Subcategory: | Terminals |
Termination Style: | Crimp |
Type: | Butted Seam |
Voltage Rating: | 600 V |
Wire Gauge Max: | 18 AWG |
Wire Gauge Min: | 22 AWG |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.