171-009-213R021
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1011 шт., срок 6-8 недель
930 руб.
от 10 шт. —
770 руб.
от 25 шт. —
684 руб.
от 40 шт. —
667.71 руб.
Добавить в корзину 1 шт.
на сумму 930 руб.
Описание
D-Sub Standard Connectors
NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.
NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.
Технические параметры
Brand: | NorComp |
Contact Gender: | Socket(Female) |
Contact Plating: | Gold |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Filtered: | Unfiltered |
Gender: | Female |
Insert Arrangement: | E09 |
Manufacturer: | NorComp |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 9 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Series: | 171 |
Shell Material: | Steel |
Shell Plating: | Nickel |
Shell Size: | 1(E) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Pin |
Type: | Receptacle |
Voltage Rating: | 500 VAC |
Техническая документация
Datasheet
pdf, 478 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары