NMK0505SAC, Isolated DC/DC Converters - Through Hole 2W 5-5V SIP DC/DC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38 шт., срок 6-7 недель
1 970 руб.
от 10 шт. —
1 670 руб.
от 25 шт. —
1 650 руб.
Добавить в корзину 1 шт.
на сумму 1 970 руб.
Альтернативные предложения1
Описание
Power\DC/DC Converters
NMK 2W Single & Dual Output DC-DC ConvertersMurata Power Solutions NMK 2W Single and Dual Output DC-DC Converters feature an industrial temperature range from -40°C to +85°C and a 3kVDC isolation with 5V output minimum efficiency of 80% at 2W. Available in industry-standard SIP packaging, the converters offer a power upgrade path from the 1W NMV Series. No heatsink is required with the NMK Series. Murata Power Solutions NMK 2W Single and Dual Output DC-DC Converters are UL 60950 recognized and RoHS Compliant.
Технические параметры
Application: | Industrial |
Brand: | Murata Power Solutions |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Industry: | Industrial |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 5.5 V |
Isolation Voltage: | 3 kV |
Manufacturer: | Murata |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 400 mA |
Output Power: | 2 W |
Output Voltage-Channel 1: | 5 V |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | NMK |
Subcategory: | DC-DC Converter |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 83(Typ) |
EU RoHS | Compliant with Exemption |
Input/Output Type | DC/DC |
Isolation | Isolated |
Lead Shape | Through Hole |
Line Regulation | 1.2%/% |
Load Regulation | 7.3% |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Input Voltage (V) | 4.5 |
Minimum Isolation Voltage | 3000VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Outputs | 1 |
Output Current (A) | 0.4 |
Output Power (W) | 2 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Packaging | Tube |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | No |
Standard Package Name | SIP |
Supplier Package | SIP |
Supplier Temperature Grade | Industrial |
Switching Frequency (kHz) | 60(Typ) |
Switching Regulator | Yes |
Typical Input Voltage (V) | 5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары