ATWINC3400-MR210CA131

Фото 1/2 ATWINC3400-MR210CA131
Изображения служат только для ознакомления,
см. техническую документацию
3 980 руб.
от 25 шт.3 170 руб.
от 100 шт.2 790 руб.
Добавить в корзину 1 шт. на сумму 3 980 руб.
Номенклатурный номер: 8005748251

Описание

RF/IF and RFID\RF Transceiver Modules and Modems
Bluetooth, Wi-Fi 802.11b / g / n, модуль приемопередатчика Bluetooth v5.0 2,412–2,472 ГГц, встроенный, чип для поверхностного монтажа

Технические параметры

Antenna Type Integrated, Chip
Current - Receiving 63.9mA
Current - Transmitting 232mA ~ 275mA
Data Rate 72.2Mbps
ECCN 5A992C
Frequency 2.412GHz ~ 2.472GHz
HTSUS 8517.62.0090
Memory Size 256kB ROM, 708kB RAM
Modulation 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPS
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Package Tray
Package / Case 36-SMD Module
Power - Output 18.3dBm
Protocol 802.11b/g/n, Bluetooth v5.0
RF Family/Standard Bluetooth, WiFi
RoHS Status ROHS3 Compliant
Sensitivity -95dBm
Serial Interfaces IВІC, SPI, UART
Voltage - Supply 2.7V ~ 3.6V
Antenna Connector Type: Chip
Brand: Microchip Technology
Data Rate: 72 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 50
Frequency: 2.4 GHz
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Output Power: 18.3 dBm
Packaging: Tray
Product Category: Multiprotocol Modules
Product Type: Multiprotocol Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth 5
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g/n, Bluetooth 5
Security: WEP, WPA, WPA2
Series: ATWINC3400
Subcategory: Wireless & RF Modules
Supply Current Receiving: 63.9 mA
Supply Current Transmitting: 275 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V

Техническая документация

Datasheet
pdf, 1353 КБ
Datasheet
pdf, 1380 КБ