LM741CN/NOPB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
от 10 шт. —
230 руб.
от 40 шт. —
205 руб.
от 120 шт. —
163.12 руб.
Добавить в корзину 1 шт.
на сумму 280 руб.
Альтернативные предложения1
Описание
Integrated Circuits (ICs)\Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps
Описание Микросхема: операционный усилитель, 1МГц, 10-36В, Ch: 1, DIP8, туба Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Монтаж | THT |
Кол-во каналов | 1 |
Мин.напряжение питания, В | 10 |
Макс.напряжение питания, В | 36 |
Технические параметры
Amplifier Type | General Purpose |
Base Product Number | LM741 -> |
Current - Input Bias | 80nA |
Current - Output / Channel | 25mA |
Current - Supply | 1.7mA |
ECCN | EAR99 |
Gain Bandwidth Product | 1.5MHz |
HTSUS | 8542.33.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 1 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 0.5V/Вµs |
Supplier Device Package | 8-PDIP |
Voltage - Input Offset | 2mV |
Voltage - Supply, Single/Dual (В±) | 10V ~ 36V, В±5V ~ 18V |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Number of Channels per Chip | 1 |
Package Type | MDIP |
Pin Count | 8 |
Power Supply Type | Dual |
Rail to Rail | No |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±9 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Input Voltage Noise Density | 30nV/√Hz |
Typical Slew Rate | 0.5V/us |
Typical Voltage Gain | 106 dB |
Width | 6.35mm |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 70 dB to 90 dB |
Dual Supply Voltage | +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density | 30 nV/sqrt Hz |
Factory Pack Quantity | 40 |
GBP - Gain Bandwidth Product | 1 MHz |
Height | 3.3 mm |
Ib - Input Bias Current | 80 nA |
Length | 9.27 mm |
Manufacturer | Texas Instruments |
Maximum Dual Supply Voltage | +/-18 V |
Minimum Dual Supply Voltage | +/-5 V |
Mounting Style | Through Hole |
Number of Channels | 1 Channel |
Operating Supply Current | 1.7 mA |
Operating Supply Voltage | 10 V to 44 V |
Output Current per Channel | 25 mA |
Packaging | Tube |
Pd - Power Dissipation | 500 mW(1/2 W) |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
RoHS | Details |
Series | LM741 |
Shutdown | No Shutdown |
SR - Slew Rate | 0.5 V/us |
Supply Type | Dual |
Supply Voltage - Max | 44 V |
Supply Voltage - Min | 10 V |
Technology | Bipolar |
Unit Weight | 0.018646 oz |
Voltage Gain dB | 106.02 dB |
Vos - Input Offset Voltage | 3 mV |
Common Mode Rejection Ratio | 70(dB) |
Dual Supply Voltage (Max) | ±18(V) |
Dual Supply Voltage (Min) | ±10(V) |
Dual Supply Voltage (Typ) | ±15(V) |
Input Bias Current | 500(nA) |
Input Offset Voltage | 6(mV) |
Maximum Input Offset Current | 0.2@±15V |
Mounting | Through Hole |
Number of Elements | 1 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Power Dissipation | 0.5(W) |
Power Supply Rejection Ratio | 77(dB) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Supply Current | 2.8@±15V(mA) |
Voltage Gain in dB | 106.02(dB) |
Техническая документация
Datasheet
pdf, 810 КБ
Datasheet
pdf, 1680 КБ
LM741 Operational Amplifier
pdf, 205 КБ
Документация
pdf, 802 КБ
Datasheet LM741
pdf, 722 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем