AD2S80ABD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
113 400 руб.
Добавить в корзину 1 шт.
на сумму 113 400 руб.
Описание
Integrated Circuits (ICs)\Data Acquisition - ADCs/DACs - Special Purpose
R/D Converter 10, 12, 14, 16 b Parallel 40-CDIP
Технические параметры
Base Product Number | AD2S80 -> |
Data Interface | Parallel |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 40-CDIP (0.600"", 15.24mm) |
REACH Status | REACH Unaffected |
Resolution (Bits) | 10, 12, 14, 16 b |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 40-CDIP |
Type | R/D Converter |
Voltage - Supply | В±10.8V ~ 13.2V |
Voltage Supply Source | Dual В± |
Analog Supply Voltage: | 12 V |
Architecture: | Rail to Rail |
Brand: | Analog Devices |
Digital Supply Voltage: | 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 9 |
Input Voltage: | 8 V |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | +/-12 V |
Package / Case: | DIP-40 |
Packaging: | Tube |
Power Consumption: | 300 mW |
Product Category: | Data Acquisition ADCs/DACs-Specialized |
Product Type: | Data Acquisition ADCs/DACs-Specialized |
Product: | Converters |
Reference Type: | External |
Resolution: | 10 bit to 16 bit |
Series: | AD2S80A |
Shutdown: | No Shutdown |
Subcategory: | Data Converter ICs |
Type: | Resolver to Digital |
Техническая документация
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем
Похожие товары