105675-HMC434

Фото 1/2 105675-HMC434
Изображения служат только для ознакомления,
см. техническую документацию
82 380 руб.
Добавить в корзину 1 шт. на сумму 82 380 руб.
Номенклатурный номер: 8005754542
Бренд: Analog Devices

Описание

RF/IF and RFID\RF Evaluation and Development Kits, Boards

Технические параметры

Base Product Number HMC434 ->
ECCN EAR99
For Use With/Related Products HMC434
Frequency 0Hz ~ 8GHz
HTSUS 8543.70.9960
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bag
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Prescaler
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: DC to 8 GHz
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 3 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: HMC434G
Subcategory: Development Tools
Tool Is For Evaluation Of: HMC434
Type: Prescaler

Техническая документация

Datasheet
pdf, 339 КБ
Datasheet 105675-HMC434
pdf, 320 КБ