EVALTSM1052
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 6-8 недель
3 970 руб.
Добавить в корзину 1 шт.
на сумму 3 970 руб.
Альтернативные предложения1
Описание
Development Boards, Kits, Programmers\Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
TSM1052, VIPer12A VIPERв„ў AC/DC, Primary and Secondary Side 1, Isolated Outputs Evaluation Board
Технические параметры
Base Product Number | EVALTSM1052 -> |
Board Type | Fully Populated |
Current - Output | 600mA |
ECCN | 3A991A2 |
Frequency - Switching | 60kHz |
HTSUS | 8473.30.1180 |
Main Purpose | AC/DC, Primary and Secondary Side |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Isolated |
Package | Bulk |
Power - Output | 3W |
REACH Status | REACH Unaffected |
Regulator Topology | Flyback |
RoHS Status | ROHS3 Compliant |
Series | VIPERв„ў -> |
Supplied Contents | Board(s) |
Utilized IC / Part | TSM1052, VIPer12A |
Voltage - Input | 90 ~ 264 VAC |
Voltage - Output | 5.1V |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 90 V to 264 V |
Manufacturer: | STMicroelectronics |
Output Voltage: | 5.1 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | EVALTSM1052 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | TSM1052 |
Type: | Battery Management |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.