DM3730CBPA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 860 руб.
от 10 шт. —
10 030 руб.
от 25 шт. —
8 950 руб.
от 168 шт. —
8 105.74 руб.
Добавить в корзину 1 шт.
на сумму 11 860 руб.
Описание
DSP Floating-Point 32bit 800MHz 515-Pin POP-FCBGA Tray
Технические параметры
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
Device Core | ARM Cortex A8/C64x |
Device Input Clock Speed (MHz) | 800 |
ECCN (US) | 5A992C |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 3 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/UART/USB |
Lead Shape | Ball |
Maximum Operating Supply Voltage (V) | 1.91 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Supply Voltage (V) | 1.71 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of I/Os | 188 |
Numeric and Arithmetic Format | Floating-Point |
Packaging | Tray |
Part Status | Active |
PCB changed | 515 |
Pin Count | 515 |
PPAP | No |
Program Memory Size | 32KB |
Program Memory Type | ROM |
Programmability | Yes |
RAM Size | 64KB |
SPI | 4 |
Supplier Package | POP-FCBGA |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 1.8 |
UART | 4 |
USART | 0 |
USB | 1 |
Brand: | Texas Instruments |
Core: | ARM Cortex A8, C64x |
Data Bus Width: | 32 bit |
Data RAM Size: | 64 kB |
Data ROM Size: | 32 kB |
Factory Pack Quantity: Factory Pack Quantity: | 168 |
I/O Voltage: | 1.8 V, 3 V |
Instruction Type: | Fixed Point |
Interface Type: | 1-Wire, I2S, Serial, UART, USB |
L1 Cache Data Memory: | 32 kB, 80 kB |
L1 Cache Instruction Memory: | 32 kB, 32 kB |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 800 MHz, 800 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
MMACS: | 6400 MMACS |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 2 Core |
Number of Timers/Counters: | 12 Timer |
Operating Supply Voltage: | 1.14 V |
Package / Case: | sPBGA-515 |
Packaging: | Tray |
Processor Series: | DaVinci |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSPs |
Program Memory Size: | 32 kB |
Series: | DM3730 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Max: | 1.2 V |
Supply Voltage - Min: | 1.08 V |
Watchdog Timers: | Watchdog Timer |
Техническая документация
Чертеж
pdf, 101 КБ
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем