ADS131A02IPBS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 470 руб.
от 10 шт. —
2 100 руб.
от 25 шт. —
1 870 руб.
от 80 шт. —
1 619.55 руб.
Добавить в корзину 1 шт.
на сумму 2 470 руб.
Описание
2-Channel Dual ADC Delta-Sigma 128ksps 24-bit Serial (4-Wire, 5-Wire, SPI) 32-Pin TQFP Tray
Технические параметры
Architecture | Delta-Sigma |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(4-Wire, 5-Wire, SPI) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.03%FSR(Typ) |
Input Signal Type | Differential|Pseudo-Differential |
Input Type | Voltage |
Input Voltage | ±2.5V |
Integral Nonlinearity Error | 20ppm |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 21 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of ADCs | 2 |
Number of Input Channels | 2 |
Packaging | Tray |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Resolution | 24bit |
Sample and Hold | Yes |
Sampling Rate | 128ksps |
Signal to Noise Ratio | 115dB(Typ) |
Single-Ended Input | No |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Dual Supply Voltage (V) | ±2.5 |
Typical Power Dissipation (mW) | 17 |
Voltage Reference | External|Internal |
Voltage Supply Source | Dual|Single |
Analog Supply Voltage: | 3 V to 5.5 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Digital Supply Voltage: | 1.65 V to 3.6 V |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Daisy-Chainable |
Gain Error: | 0.03%FS |
Input Type: | Differential |
Interface Type: | Serial, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Package / Case: | TQFP-32 |
Packaging: | Tray |
Pd - Power Dissipation: | 17 mW |
Power Consumption: | 1.2 mW |
Product Category: | Analog Front End-AFE |
Product Type: | Analog Front End-AFE |
Reference Type: | External, Internal |
Reference Voltage: | 2.442 V, 2.5 V |
Resolution: | 24 bit |
Sampling Rate: | 128 kS/s |
Series: | ADS131A02 |
SINAD - Signal to Noise and Distortion Ratio: | 101 dB |
SNR - Signal to Noise Ratio: | 111 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.6 V, 5.5 V |
Supply Voltage - Min: | 1.65 V, 3 V |
Type: | Power Monitor AFE |
Вес, г | 1.36 |
Техническая документация
Чертеж
pdf, 67 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем
Похожие товары