HV528K6-G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
900 руб.
Добавить в корзину 1 шт.
на сумму 900 руб.
Описание
Integrated Circuits (ICs)\Logic - Shift Registers
Shift Shift Register 1 Element 16 Bit 32-QFN (5x5)
Технические параметры
Base Product Number | HV528 -> |
ECCN | EAR99 |
Function | Serial to Parallel |
HTSUS | 8542.39.0001 |
Logic Type | Shift Register |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Bits per Element | 16 |
Number of Elements | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Push-Pull |
Package | Tray |
Package / Case | 32-VFQFN Exposed Pad |
PCN Assembly/Origin | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 32-QFN (5x5) |
Voltage - Supply | 1.7V ~ 5.5V |
Brand: | Microchip Technology |
Factory Pack Quantity: | 490 |
Logic Type: | CMOS |
Manufacturer: | Microchip |
Maximum Operating Frequency: | 500 kHz |
Maximum Operating Temperature: | +70 C |
Minimum Operating Frequency: | 0 Hz |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Input Lines: | 1 Input |
Number of Output Lines: | 16 Output |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 3 V |
Output Type: | Push-Pull |
Package / Case: | QFN-32 |
Packaging: | Tray |
Product Category: | Serial to Parallel Logic Converters |
Product Type: | Serial to Parallel Logic Converters |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Brand | Microchip Technology |
Factory Pack Quantity | 490 |
Height | 0.88 mm |
Length | 5 mm |
Manufacturer | Microchip |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Packaging | Tray |
Product Category | Serial to Parallel Logic Converters |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Unit Weight | 0.002598 oz |
Width | 5 mm |
Техническая документация
Datasheet HV528K6-G
pdf, 535 КБ
Datasheet HV528K6-G
pdf, 535 КБ
Дополнительная информация
Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем