NMK0512SC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
672 шт., срок 6-8 недель
2 250 руб.
от 5 шт. —
2 170 руб.
от 10 шт. —
2 090 руб.
от 25 шт. —
1 925.13 руб.
Добавить в корзину 1 шт.
на сумму 2 250 руб.
Альтернативные предложения1
Описание
NMK 2W Single & Dual Output DC-DC Converters
Murata Power Solutions NMK 2W Single and Dual Output DC-DC Converters feature an industrial temperature range from -40°C to +85°C and a 3kVDC isolation with 5V output minimum efficiency of 80% at 2W. Available in industry-standard SIP packaging, the converters offer a power upgrade path from the 1W NMV Series. No heatsink is required with the NMK Series. Murata Power Solutions NMK 2W Single and Dual Output DC-DC Converters are UL 60950 recognized and RoHS Compliant.
Murata Power Solutions NMK 2W Single and Dual Output DC-DC Converters feature an industrial temperature range from -40°C to +85°C and a 3kVDC isolation with 5V output minimum efficiency of 80% at 2W. Available in industry-standard SIP packaging, the converters offer a power upgrade path from the 1W NMV Series. No heatsink is required with the NMK Series. Murata Power Solutions NMK 2W Single and Dual Output DC-DC Converters are UL 60950 recognized and RoHS Compliant.
Технические параметры
Application: | Industrial |
Brand: | Murata Power Solutions |
Dimensions: | 19.6 mm x 7.6 mm x 10 mm |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Industry: | Industrial |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 5.5 V |
Isolation Voltage: | 3 kV |
Manufacturer: | Murata |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 2 Output |
Output Current-Channel 1: | 83 mA |
Output Current-Channel 2: | 83 mA |
Output Power: | 2 W |
Output Voltage-Channel 1: | 12 V |
Output Voltage-Channel 2: | -12 V |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | NMK |
Subcategory: | DC-DC Converter |
Техническая документация
Datasheet
pdf, 341 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары