2SC0535T2A1-33
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
78 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
47 840 руб.
от 10 шт. —
40 980 руб.
от 40 шт. —
35 630 руб.
Добавить в корзину 1 шт.
на сумму 47 840 руб.
Альтернативные предложения1
Описание
SCALE™-2 IGBT Gate Drivers
Power Integrations SCALE™-2 IGBT (Insulated Gate Bipolar Transistor) Gate Driver Cores provide a highly flexible solution by including all commonly required driver functions in a single module. The SCALE-2 Series includes IGBT modules with current ranges from 150A to 3600A and voltage ranges from 600V to 6500V.
Power Integrations SCALE™-2 IGBT (Insulated Gate Bipolar Transistor) Gate Driver Cores provide a highly flexible solution by including all commonly required driver functions in a single module. The SCALE-2 Series includes IGBT modules with current ranges from 150A to 3600A and voltage ranges from 600V to 6500V.
Технические параметры
Brand: | Power Integrations |
Collector- Emitter Voltage VCEO Max: | 3.3 kV |
Configuration: | Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 12 |
Fall Time: | 25 ns |
Input Voltage, Max: | 15.5 V |
Input Voltage, Min: | 14.5 V |
Manufacturer: | Power Integrations |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Output Current: | 35 A |
Output Power: | 5 W |
Packaging: | Bulk |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | IGBT, MOSFET Gate Drivers |
Rise Time: | 20 ns |
Series: | SCALE-2 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 15.5 V |
Supply Voltage - Min: | 14.5 V |
Switching Frequency: | 100 kHz |
Tradename: | Scale-2 |
Type: | Half-Bridge |
Техническая документация
Datasheet
pdf, 232 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.