ADL5243-EVALZ

Фото 1/2 ADL5243-EVALZ
Изображения служат только для ознакомления,
см. техническую документацию
38 800 руб.
Добавить в корзину 1 шт. на сумму 38 800 руб.
Номенклатурный номер: 8005774131
Бренд: Analog Devices

Описание

RF/IF and RFID\RF Evaluation and Development Kits, Boards
Радиочастотные средства разработки ADL5243 EVAL BRD

Технические параметры

Base Product Number ADL5243 ->
ECCN 5A991B1
For Use With/Related Products ADL5243
Frequency 100MHz ~ 4GHz
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Software Download http://www.analog.com/static/imported-files/eval_b
Supplied Contents Board(s)
Type Variable Gain Amplifier
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 100 MHz to 4 GHz
Interface Type: USB
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: ADL5243
Subcategory: Development Tools
Tool Is For Evaluation Of: ADL5243
Type: RF Amplifier

Техническая документация

Datasheet ADL5243-EVALZ
pdf, 1422 КБ
Datasheet ADL5243-EVALZ
pdf, 1388 КБ