KUSBVX-BS1N-W

KUSBVX-BS1N-W
Изображения служат только для ознакомления,
см. техническую документацию
9787 шт., срок 7-9 недель
470 руб.
330 руб.
от 10 шт.260 руб.
от 25 шт.248 руб.
от 40 шт.234.66 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Альтернативные предложения2
Номенклатурный номер: 8005774147
Бренд: Kycon

Описание

Connectors, Interconnects\USB, DVI, HDMI Connectors
USB-B (USB TYPE-B) Разъем USB 2.0 4-позиционное сквозное отверстие

Технические параметры

Connector Type USB-B (USB TYPE-B)
Contact Finish Gold
Current Rating (Amps) 1A
ECCN EAR99
Features Board Lock
Gender Receptacle
HTSUS 8536.69.4040
Insulation Color White
Material Flammability Rating UL94 V-0
Mating Cycles 1500
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Feature Vertical
Mounting Type Through Hole
Number of Contacts 4
Number of Ports 1
Operating Temperature -55В°C ~ 85В°C
Package Tray
RoHS Status RoHS Compliant
Shell/Shielding Material Copper Alloy
Shielding Shielded
Specifications USB 2.0
Termination Solder
Brand: Kycon
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Gender: Receptacle(Female)
Insulation Resistance: 1000 MOhms
Manufacturer: Kycon
Mounting Angle: Straight
Mounting Style: Kinked Pin
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Packaging: Tray
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type B Connectors
Subcategory: USB Connectors
Termination Style: Solder Pin
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 1 A
Factory Pack Quantity 100
Flammability Rating UL 94 V-0
Insulation Resistance 1000 MOhms
Mounting Angle Straight
Mounting Style Kinked Pin
Packaging Tray
Product USB Type B Connectors
Selling Alternatives KUSBV-BS-1-N-WHT
Series KUSBVX
Termination Style Solder Pin

Техническая документация

Datasheet
pdf, 378 КБ
Datasheet
pdf, 388 КБ
Datasheet
pdf, 359 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.