AD1851RZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 270 руб.
от 10 шт. —
5 090 руб.
от 47 шт. —
4 520 руб.
от 141 шт. —
4 039.84 руб.
Добавить в корзину 1 шт.
на сумму 6 270 руб.
Описание
Integrated Circuits (ICs)\Data Acquisition - ADCs/DACs - Special Purpose
DAC, Audio 16 b PCM 16-SOIC
Технические параметры
Base Product Number | AD1851 -> |
Data Interface | PCM |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -25В°C ~ 70В°C |
Package | Tube |
Package / Case | 16-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
Resolution (Bits) | 16 b |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Type | DAC, Audio |
Voltage - Supply | В±5V |
Voltage Supply Source | Dual В± |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Lead Shape | Gull-wing |
PCB changed | 16 |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
Mounting | Surface Mount |
Converter Type | Audio |
Architecture | Segment |
Resolution | 16bit |
Conversion Rate | 12.5Msps |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 2 |
Maximum Settling Time (us) | 1.5(Typ)|0.35(Typ) |
Digital Interface Type | Serial |
Output Type | Current|Voltage |
Output Polarity | Bipolar |
Voltage Reference | Internal |
Minimum Dual Supply Voltage (V) | ±4.75 |
Typical Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±5.25 |
Power Supply Type | Dual |
Maximum Power Dissipation (mW) | 100(Typ) |
Full Scale Error | ±1%FSR(Typ) |
Signal to Noise Ratio | 110dB(Typ) |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tube |
Standard Package Name | SOP |
Pin Count | 16 |
Supplier Package | SOIC W |
Architecture: | R-2R |
Brand: | Analog Devices |
Dynamic Range dB: | 108 dB |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Gain Error: | +/-1%FSR |
Interface Type: | PCM, Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -5 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Number of DAC Outputs: | 1 Output |
Operating Supply Voltage: | 5 V |
Output Type: | Current, Voltage |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Polarity: | Bipolar |
Product Category: | Audio D/A Converter ICs |
Product Type: | Audio D/A Converter ICs |
Product: | Audio DACs |
Reference Voltage: | Internal |
Resolution: | 16 bit |
Sampling Rate: | 12.5 MS/s |
Series: | AD1851 |
SNR - Signal to Noise Ratio: | 110 dB |
Subcategory: | Audio ICs |
Supply Type: | Dual |
THD plus Noise: | 110 dB |
Техническая документация
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем
Похожие товары