ADS1292IPBS

ADS1292IPBS
Изображения служат только для ознакомления,
см. техническую документацию
3 270 руб.
от 10 шт.2 820 руб.
от 25 шт.2 530 руб.
от 100 шт.2 070.42 руб.
Добавить в корзину 1 шт. на сумму 3 270 руб.
Номенклатурный номер: 8005775815
Бренд: Texas Instruments

Описание

ADS129x 2-Channel, 24-Bit AFE

Texas Instruments ADS129x 2-Channel, 24-Bit Analog Front End (AFE) is a multichannel, simultaneous sampling, 24-bit, delta-sigma analog-to-digital converter (ADC) with a built-in Programmable Gain Amplifier (PGA), internal reference, and an onboard oscillator. ADS129x incorporates all the features commonly required in portable, low-power medical electrocardiogram (ECG), sports, and fitness applications. This AFE features high levels of integration and exceptional performance. This feature enables the creation of scalable medical instrumentation systems at significantly reduced size, power, and overall cost. Texas Instruments ADS129x has a flexible input multiplexer per channel that can be independently connected to the internally-generated signals for test, temperature, and lead-off detection.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.25 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Digital Supply Voltage: 1.7 V to 3.6 V
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Daisy-Chainable, GPIO, Oscillator, PGA
INL - Integral Nonlinearity: 2 ppm
Input Type: Differential
Interface Type: Serial, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Operating Supply Current: 750 uA
Operating Supply Voltage: 1.7 V to 3.6 V, 2.7 V to 5.25 V
Package / Case: TQFP-32
Packaging: Tray
Pd - Power Dissipation: 0.74 mW
Power Consumption: 0.7 mW
Product Category: Analog Front End-AFE
Product Type: Analog Front End-AFE
Resolution: 24 bit
Sampling Rate: 8 kS/s
Series: ADS1292
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Type: Biopotential
Analog Supply Voltage 2.7 V to 5.25 V
Architecture Sigma-Delta
Brand Texas Instruments
Digital Supply Voltage 1.7 V to 3.6 V
Factory Pack Quantity 1000
Input Type Differential
Interface Type Serial, SPI
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Number of Converters 2 Converter
Operating Supply Voltage 1.7 V to 3.6 V, 2.7 V to 5.25 V
Package / Case TQFP-32
Packaging Reel
Pd - Power Dissipation 0.74 mW
Product Analog Front Ends
Product Category Analog Front End-AFE
Resolution 24 bit
RoHS Details
Sampling Rate 8 kS/s
Series ADS1292
Supply Voltage - Max 5.25 V
Supply Voltage - Min 2.7 V
Type Biopotential AFE
Unit Weight 0.002568 oz
Вес, г 0.26

Техническая документация

Документация
pdf, 2813 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем