ADUC842BSZ62-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 030 руб.
от 10 шт. —
6 720 руб.
от 25 шт. —
5 970 руб.
Добавить в корзину 1 шт.
на сумму 8 030 руб.
Описание
Microcontrollers
Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.
Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Analog Devices |
Core: | 8052 |
Data Bus Width: | 8 bit |
Data RAM Size: | 2.25 kB |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Interface Type: | I2C/SPI/UART |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 34 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | MQFP-52 |
Packaging: | Tray |
Processor Series: | ADUC842 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 62 kB |
Program Memory Type: | Flash |
Series: | ADUC842 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Category | Integrated Circuits(ICs) |
Connectivity | I?C, SPI, UART/USART |
Core Processor | 8052 |
Core Size | 8-Bit |
Data Converters | A/D 8x12b, D/A 2x12b |
Family | Embedded-Microcontrollers |
Number of I/O | 32 |
Online Catalog | MicroConverter® ADuC8xx |
Operating Temperature | -40°C ~ 85°C |
Oscillator Type | Internal |
Other Names | ADUC842BSZ623 |
Package / Case | 52-QFP |
Packaging | Tray |
Peripherals | DMA, PSM, PWM, Temp Sensor, WDT |
Program Memory Size | 62KB(62K x 8) |
Program Memory Type | FLASH |
RAM Size | 2.25K x 8 |
Series | MicroConverter® ADuC8xx |
Speed | 8.38MHz |
Standard Package | 1 |
Supplier Device Package | 52-MQFP(10x10) |
Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 3.6 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем