HS202, Heat Sinks 2.0 C/W PM Heat Sink 1 2 SSR's

Фото 1/2 HS202, Heat Sinks 2.0 C/W PM Heat Sink 1 2 SSR's
Изображения служат только для ознакомления,
см. техническую документацию
10 390 руб.
от 37 шт.8 760 руб.
Добавить в корзину 1 шт. на сумму 10 390 руб.
Номенклатурный номер: 8027775530
Артикул: HS202
Бренд: Crydom

Описание

Thermal Management\Heat Sinks
HS Series Heatsinks
Crydom HS Series Heatsinks are available with a variety of features. The HS series Heatsinks from Crydom include models that feature DIN rail mounting; panel mounting; thermal resistances from.07 C/w to 5.0 C/W; 1, 2, or 3 single or dual SSRs; and one 3 phase SSR.

Технические параметры

Designed for Solid State Relay-SSR
Factory Pack Quantity 10
Fin Style Vertical Fin
Heatsink Material Aluminum
Mounting Style Panel
Product Heat Sinks
Series HS202
Thermal Resistance 2 C/W
Brand: Crydom
Designed for: Solid State Relay-SSR
Factory Pack Quantity: Factory Pack Quantity: 10
Fin Style: Vertical Fin
Heatsink Material: Aluminum
Manufacturer: Sensata
Mounting Style: Panel
Product Category: Heat Sinks
Product Type: Heatsinks
Product: Heatsinks
Series: HS202
Subcategory: Heatsinks
Thermal Resistance: 2 C/W

Техническая документация

Datasheet
pdf, 550 КБ