1825007-6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 340 руб.
от 2 шт. —
1 220 руб.
от 5 шт. —
1 120 руб.
от 8 шт. —
1 071.25 руб.
Добавить в корзину 1 шт.
на сумму 1 340 руб.
Описание
Электроэлемент
DRD10E04=ROT DIP,10P Number of Positions: 10 Actuator Style: Flush Switch Style: Rotary Switch Type: Rotary DIP Number of Switches: 10 Rotary Switch I 10 Flush Rotary Rotary DIP I Part Number: 1825007-6 I Internal Number: 1825007-6 I Alias Number: DRD10E04 I LADD Distribution
Технические параметры
Actuator Style | Flush Screwdriver |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold Flash/Nickel |
Mounting Style | Through Hole |
Operating Temp Range | -30C to 85C |
Packaging | Tube |
Pole Throw Configuration | SP10T |
Power Rating (Max) | 0.4 W |
Product Depth (mm) | 10(mm) |
Product Height (mm) | 6.5(mm) |
Product Length (mm) | 10(mm) |
Rad Hardened | No |
Switch Function Configuration | N.O./N.C. |
Terminal Pitch (mm) | 2.54(mm) |
Termination Style | PC Pins |
Total # of Positions | 10 |
Voltage Rating (VAC) | 20(V) |
Voltage Rating (VDC) | 20(V) |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Actuator Level | Flush, Recessed |
Actuator Type | Rotary for Tool |
Body Material | Polyphenylene Sulfide (PPS) |
Circuit | BCD |
Contact Finish | Gold |
Current Rating (Amps) | 0.4VA |
ECCN | EAR99 |
Electrical Life | 10,000 Steps |
Height Above Board | 0.256"" (6.50mm) |
HTSUS | 8536.50.9065 |
Length | 0.393"" (10.00mm) |
Mechanical Life | 10,000 Steps |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions | 10 |
Operating Temperature | -30В°C ~ 85В°C |
Package | Tube |
Pitch | 0.100"" (2.54mm), Full |
RoHS Status | RoHS Compliant |
Series | DRD -> |
Voltage Rating | 20VAC/DC |
Washable | Yes |
Вес, г | 1.5 |
Техническая документация
Datasheet
pdf, 2918 КБ