0398800402
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 10 шт. —
240 руб.
от 900 шт. —
135 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
Connectors, Interconnects\Terminal Blocks - Wire to Board
2 Position Wire to Board Terminal Block 35В° (145В°) Angle with Board 0.200" (5.08mm) Through Hole
Технические параметры
Base Product Number | 039880 -> |
Clamp Material - Plating | Copper Alloy - Nickel Plated |
Color | Black |
Contact Material - Plating | Copper - Tin Plated |
Current | 17.5A |
ECCN | EAR99 |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.4040 |
Mating Orientation | 35В° (145В°) Angle with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Pitch | 0.200"" (5.08mm) |
Positions Per Level | 2 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Screw Material - Plating | Copper Alloy - Nickel Plated |
Screw Thread | M3 |
Torque - Screw | 0.79 Nm (7.0 Lb-In) |
Voltage | 300V |
Wire Gauge | 12-30 AWG |
Wire Termination | Screw - Rising Cage Clamp |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Housing Color | Black |
Maximum Current Rating (A) | 17.5/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 300V |
Mounting | Through Hole |
Number of Circuits | 2 |
Number of Contacts | 2 |
Number of Rows | 1 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 5.08 |
Termination Method | Solder |
Tradename | Eurostyle(TM) |
Type | Eurostyle Block |
Техническая документация
Datasheet
pdf, 259 КБ
Datasheet 0398800402
pdf, 22 КБ
Похожие товары