FN2060-30-08, Power Line Filters MULTI-STAGE 30A

Фото 1/5 FN2060-30-08, Power Line Filters MULTI-STAGE 30A
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-8 недель
15 590 руб.
Добавить в корзину 1 шт. на сумму 15 590 руб.
Альтернативные предложения1
Номенклатурный номер: 8027766650
Артикул: FN2060-30-08
Бренд: Schaffner

Описание

Power\Power Condition
Однофазный сетевой фильтр EMC / EMI 30A 250VAC DC ~ 400Hz Двухступенчатый резьбовой столб (M4)

Технические параметры

Approvals UL, CSA, IEC/EN
Current Rating 30 A
Factory Pack Quantity 1
Filter Type 1-Phase Two-Stage Filter
Leakage Current 1.41 mA
Maximum Operating Temperature +100 C
Minimum Operating Temperature -25 C
Mounting Style Chassis Mount
Operating Frequency 0 Hz to 400 Hz
Selling Alternatives FN2060-30/08
Series FN2060
Termination Style Screw
Voltage Rating 250 VAC
Applications General Purpose
Approval Agency CE, CSA, ENEC, UR
California Prop 65 Warning Information
Configuration Two Stage
Current 30A
ECCN EAR99
Frequency - Operating DC ~ 400Hz
HTSUS 8536.30.8000
Inductance 600ВµH
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Chassis Mount
Operating Temperature -25В°C ~ 100В°C
Package Tray
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Voltage - Rated AC 250V
Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Current Rating: 30 A
Factory Pack Quantity: Factory Pack Quantity: 10
Filter Type: 1-Phase Two-Stage Filter
Leakage Current: 0.66 mA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: 800574
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2060
Subcategory: Power Condition
Termination Style: Stud
Voltage Rating: 250 VAC
Capacitance 1 μF, 10nF
Maximum Current Rating 30A
Maximum Voltage Rating 250 V ac
Number of Phases 1
Number of Stages Two Stage
Resistance 220kΩ

Техническая документация

Datasheet
pdf, 963 КБ
Datasheet
pdf, 1456 КБ
Datasheet
pdf, 1432 КБ
Datasheet FN2410-45-33
pdf, 264 КБ
Datasheet FN2410-45-33
pdf, 76 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.