LTM4646EY#PBF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 770 руб.
Добавить в корзину 1 шт.
на сумму 8 770 руб.
Описание
Неизолированный модуль PoL DC Преобразователь постоянного тока 2 Выход 0,6 ~ 5,5 В 0,6 ~ 5,5 В 10 А, 10 А 4,5 В - 20 В на входе
Технические параметры
Applications | ITE (Commercial) |
Base Product Number | LTM4646 -> |
Current - Output (Max) | 10A, 10A |
ECCN | EAR99 |
Efficiency | 96% |
Features | OCP, OVP, SCP, UVLO |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tray |
Package / Case | 88-BBGA Module |
RoHS Status | ROHS3 Compliant |
Series | LTMВ®, uModuleВ® -> |
Size / Dimension | 0.59"" L x 0.44"" W x 0.21"" H (15.0mm x 11.3mm x |
Software Download | http://ltspice.analog.com/software/LTspiceIV.dmght |
Supplier Device Package | 88-BGA (15x11.25) |
Type | Non-Isolated PoL Module |
Video File | Power ВµModuleВ® SolutionsAnalog Devices LTM4646 В |
Voltage - Input (Max) | 20V |
Voltage - Input (Min) | 4.5V |
Voltage - Output 1 | 0.6 ~ 5.5V |
Voltage - Output 2 | 0.6 ~ 5.5V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 119 |
Input Voltage, Max: | 20 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 20 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Supply Current: | 3.9 A |
Output Current: | 20 A |
Output Voltage: | 600 mV to 5.5 V |
Package / Case: | BGA-88 |
Packaging: | Tray |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 40 uA |
Series: | LTM4646 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 4.5 V |
Switching Frequency: | 250 kHz to 1.3 MHz |
Topology: | Buck |
Tradename: | uModule |
Type: | uModule Regulator |