ATF22V10CQ-15JU, EEPLD - Electronically Erasable Programmable Logic Devices Quarter Power 500 gate 5V

ATF22V10CQ-15JU, EEPLD - Electronically Erasable Programmable Logic Devices Quarter Power 500 gate 5V
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 25 шт.480 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Номенклатурный номер: 8005450436
Артикул: ATF22V10CQ-15JU

Описание

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.

Технические параметры

Fabrication Technology CMOS, TTL
Family Name ATF22V10C
Maximum Internal Frequency 最低83.3MHz
Maximum Operating Supply Voltage 5 V
Maximum Operating Temperature +85 °C
Maximum Propagation Delay Time 15ns
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Gates 350
Number of Macro Cells 10
Number of User I/Os 10
Package Type PLCC
Pin Count 28
Propagation Delay Test Condition 50pF
Re-programmability Support Yes
Width 11.58mm
Вес, г 1.183

Техническая документация

Datasheet
pdf, 951 КБ
Datasheet
pdf, 1680 КБ