KITAURIXTC224TFTTOBO1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
67 710 руб.
Добавить в корзину 1 шт.
на сумму 67 710 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Embedded - MCU, DSP
TC224 AURIX TC2xx TriCoreв„ў MCU 32-Bit Embedded Evaluation Board
Технические параметры
Base Product Number | KITAURIXTC224 -> |
Board Type | Evaluation Platform |
Contents | Board(s), LCD |
Core Processor | TriCoreв„ў |
ECCN | 3A991A2 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Box |
Platform | AURIX |
RoHS Status | ROHS3 Compliant |
Series | TC2xx -> |
Type | MCU 32-Bit |
Utilized IC / Part | TC224 |
Classification | Evaluation Board |
Device Core | TriCore |
Kit Name | KIT-AURIX-TC224-TFT |
Processor Family Name | AURIX |
Brand: | Infineon Technologies |
Core: | TriCore |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Infineon |
Part # Aliases: | KIT_AURIX_TC224_TFT SP001267382 |
Product Category: | Development Boards & Kits-Other Processors |
Product Type: | Development Boards & Kits-Other Processors |
Product: | Starter Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | TC224 TFT |
Tradename: | Aurix |
Техническая документация
Datasheet
pdf, 1622 КБ
Datasheet KITAURIXTC222TRBTOBO1
pdf, 1870 КБ
Похожие товары