MIKROE-2896

MIKROE-2896
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
8 700 руб.
Добавить в корзину 1 шт. на сумму 8 700 руб.
Альтернативные предложения1
Номенклатурный номер: 8005806431
Бренд: mikroElektronika

Описание

Air quality 4 click board™ is an advanced air quality sensing device. It combines multiple metal-oxide sensing elements on a chip to provide detailed information of the air quality parameters. This click can output TVOC value readings as well as the CO2 equivalent concentration readings in an indoor environment. It can also output raw values of H2 and Ethanol in the air. The sensor used on click is actually a complete system of sensors on a chip featuring I2C interface, a temperature controlled micro hotplate and two compensated and processed indoor air quality signals. It is produced using the proprietary CMOSens® technology. These attributes makes it a perfect solution for various air conditioning systems, ventilation systems and other IoT applications where accurate, detailed and reliable air quality readings are required.

• SGP30 sensor is manufactured with the proprietary MOXSens® technology
• 3.3V or 5V interface

Технические параметры

Тип Аксессуара Плата Air Quality 4 Click

Техническая документация

Datasheet MIKROE-2896
pdf, 304 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.