ADUCM4050BCPZ

ADUCM4050BCPZ
Изображения служат только для ознакомления,
см. техническую документацию
7 470 руб.
от 10 шт.6 060 руб.
от 25 шт.5 780 руб.
Добавить в корзину 1 шт. на сумму 7 470 руб.
Номенклатурный номер: 8005807296
Бренд: Analog Devices

Описание

ADuCM4050 ULP Microcontroller
Analog Devices Inc. ADuCM4050 Ultra Low Power (ULP) Microcontroller (MCU) is an integrated microcontroller system with integrated power management for processing, control, and connectivity. The ADuCM4050 MCU system is based on the Arm® Cortex®-M4F processor. The ADuCM4050 also has a collection of digital peripherals, embedded static random access memory (SRAM) and embedded flash memory, and an analog subsystem that provides clocking, reset, and power management capabilities in addition to an analog-to-digital converter (ADC) subsystem. The ADuCM4050 offers class leading, ultra low power active and hibernate modes for IoT applications where power consumption, security, and robustness are key requirements. System power can be optimized with digital sensors and ultra low power transceivers using SensorStrobe™ technology in the ADuCM4050.

Технические параметры

ADC Resolution: 12 bit
Analog Supply Voltage: 3 V
Brand: Analog Devices
Core: ARM Cortex M4F
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: SRAM
Development Kit: EV-COG-AD4050LZ
Factory Pack Quantity: Factory Pack Quantity: 260
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 52 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 44 I/O
Package / Case: LFCSP-64
Packaging: Tray
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU+FPU
Program Memory Size: 512 kB
Program Memory Type: Flash
Series: ADUCM4050
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.74 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 681 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем