MPX5010GP, Board Mount Pressure Sensors PRES SEN INTEG 10KPA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 070 руб.
от 10 шт. —
5 240 руб.
от 20 шт. —
4 640 руб.
от 50 шт. —
4 286.46 руб.
Добавить в корзину 1 шт.
на сумму 7 070 руб.
Описание
Sensors\Pressure Sensors\Board Mount Pressure Sensors
MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Технические параметры
Accuracy: | 5% |
Brand: | NXP Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | NXP |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Pressure: | 0 Pa to 10 kPa |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Analog |
Output Voltage: | 4.7 V |
Package/Case: | Unibody-6 |
Packaging: | Tray |
Part # Aliases: | 935309638117 |
Port Size: | 4.93 mm |
Port Type: | Single Axial Barbed |
Pressure Type: | Gauge |
Product Category: | Board Mount Pressure Sensors |
Product Type: | Pressure Sensors |
Series: | MPXx5010 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 4.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | PCB Mount |
Sensor Type | Gauge Pressure Sensors |
Accuracy | ±5% |
Analogue Output | 4.7 V |
Electrical Connection | PCB Mount |
Housing Material | Epoxy |
Maximum Pressure Reading | 10kPa |
Media Measured | Air, Fluid |
Minimum Pressure Reading | 0bar |
Output Type | Analogue |
Pressure Reading Type | Relative |
Response Time | 1 ms |
Supply Voltage | 4.75 → 5.25 V dc |
Accuracy (%) | ±5 |
Automotive | No |
Device Pressure Type | Gage |
ECCN (US) | EAR99 |
Equivalent Overload Pressure Range (psi) | <20 |
EU RoHS | Compliant |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 125 |
Maximum Overload Pressure | 40kPa |
Maximum Supply Current (mA) | 10 |
Media | Air |
Minimum Operating Supply Voltage (V) | 4.75 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Operating Pressure Range | 0kPa to 10kPa |
Output Voltage (V) | 0.2 to 4.7 |
Packaging | Tray |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Response Time (ms) | 1 |
Supplier Package | Case 867B-04 |
Typical Full Scale Output | 4.7VDC |
Typical Operating Supply Voltage (V) | 5 |
Вес, г | 12.8 |
Техническая документация
Datasheet
pdf, 559 КБ
Datasheet
pdf, 564 КБ
Datasheet MPXV5010DP
pdf, 467 КБ
Датчики давления MOTOROLA
pdf, 140 КБ
Датчики давления HONEYWELL
pdf, 260 КБ
Похожие товары
Freescale Semiconduc
6 540 руб.