MCP6547-I/MS, Comparator Dual R-R I/O 5.5V Automotive 8-Pin MSOP Tube

MCP6547-I/MS, Comparator Dual R-R I/O 5.5V Automotive 8-Pin MSOP Tube
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
Кратность заказа 100 шт.
от 300 шт.140 руб.
от 1000 шт.124 руб.
Добавить в корзину 100 шт. на сумму 16 000 руб.
Номенклатурный номер: 8031595526
Артикул: MCP6547-I/MS

Описание

Other\Electronics\Components
Компаратор Dual R-R I / O 5.5V Автомобильная 8-контактная трубка MSOP

Технические параметры

Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manufacturer Type General Purpose Comparator
Maximum Input Bias Current (uA) 0.000001(Typ)5.5V
Maximum Input Offset Voltage (mV) 7 5.5V
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Propagation Delay Time (ns) 8000
Maximum Quiescent Current (mA) 0.002 5.5V
Maximum Single Supply Voltage (V) 5.5
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 1.6
Mounting Surface Mount
Number of Channels per Chip 2
Output Type Open Drain
Packaging Tube
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Single
PPAP Yes
Process Technology CMOS
Rail to Rail Rail to Rail Input/Output
Supplier Package MSOP
Supplier Temperature Grade Industrial
Typical CMRR (dB) 70
Typical Output Current (mA) 30(Max)
Typical PSRR (dB) 80
Typical Single Supply Voltage (V) 3|5

Техническая документация

Datasheet
pdf, 1535 КБ