STEVAL-MKI135V1, Acceleration Sensor Development Tools LIS2DH Adapter Board Standard DIL 24
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 7-9 недель
5 480 руб.
Добавить в корзину 1 шт.
на сумму 5 480 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
STEVAL-MKI135V1 LIS2DH Adapter BoardSTMicroelectronics STEVAL-MKI135V1 LIS2DH Adapter Board is designed to evaluate the LIS2DH Micro Electro Mechanical System (MEMS) devices. This adapter board can be plugged into a standard DIL24 socket. The STEVAL-MKI135V1 adapter provides complete LIS2DH pinout and comes ready-to-use with the required decoupling capacitors on the V DD power supply line. The STMicroelectronics STEVAL-MKI135V1 LIS2DH Adapter Board is supported by STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards, which include a high-performance 32-bit microcontroller which bridges between the sensor and a PC. The downloadable Unico Graphical User Interface (GUI), or dedicated software routines for customized applications are used on the PC.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LIS2DH |
Interface Type: | GUI |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Adapter Boards |
Series: | STEVAL-MKI135V1 |
Subcategory: | Development Tools |
Base Product Number | STEVAL -> |
ECCN | EAR99 |
Embedded | No |
HTSUS | 8543.70.9960 |
Interface | IВІC, SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±2g, 4g, 8g, 16g |
Sensor Type | Accelerometer, 3 Axis |
Series | MEMS -> |
Supplied Contents | Board(s) |
Utilized IC / Part | LIS2DH |
Voltage - Supply | 1.71V ~ 3.6V |
Вес, г | 5 |
Техническая документация
Datasheet STEVAL-MKI135V1
pdf, 971 КБ
Datasheet STEVAL-MKI135V1
pdf, 201 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары