2746, Bluetooth Development Tools - 802.15.1 Adafruit Bluefruit LE Shield - Bluetooth LE for Arduino
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 шт., срок 7-9 недель
5 530 руб.
Добавить в корзину 1 шт.
на сумму 5 530 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
2746 Bluefruit LE ShieldAdafruit 2746 Bluefruit LE Shield makes it easy to add BLUETOOTH® Low Energy (BLE) connectivity to any Arduino-based design. The Bluefruit LE Shield connects to the Arduino or a compatible microcontroller board using the hardware SPI-interface (MISO, MOSI, SCK) plus a chip select-line, interrupt-line, and reset. The Bluefruit acts as a data pipe that can transparently transmit back and forth from the iOS or Android device. The Bluefruit LE Shield features Arm® Cortex® M0 core running at 16MHz, with 256KB Flash memory, 32KB SRAM, and an easy AT command set.
Технические параметры
Brand: | Adafruit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Adafruit |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Subcategory: | Development Tools |
Tradename: | Bluefruit |
Contents | Board(s) |
ECCN | 5A992C |
Function | Bluetooth Low Energy (BLE) |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Arduino |
RoHS Status | ROHS3 Compliant |
Series | BLUEFRUIT -> |
Type | RF |
Utilized IC / Part | MDBT40 |
Вес, г | 15.4 |
Техническая документация
Datasheet
pdf, 11607 КБ
Datasheet 2746
pdf, 6409 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары